- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M(1)-1015-1B
XF3M(1)-1015-1B
Omron Electronics
Conn FFC/FPC Connector F 10 POS 1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FFC/FPC Connector F 10 POS 1mm Solder RA SMD T/R
Search Keywords: XF3M110151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M(1)-1015-1B
-
Alias/AKA:XF3M110151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:14.6mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,653
Ships today, if you order in
Minimum Order Quantity:
80
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
80
$1.1600
250
$0.9404
500
$0.8986
1,500
$0.8599
3,000
$0.8252
6,000
$0.8027
7,500
$0.8007
10,500 +
$0.7925
Click for Quote
Log in
to unlock special pricing