- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M(1)-0515-1B-R100
XF3M(1)-0515-1B-R100
Omron Electronics
The XF3M(1)-0515-1B-R100 is a 5-pin, 1.0 mm pitch, dual-contact rotary backlock connector for FPC/FFC cables.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The XF3M(1)-0515-1B-R100 is a 5-pin, 1.0 mm pitch, dual-contact rotary backlock connector for FPC/FFC cables.
Search Keywords: XF3M105151BR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M(1)-0515-1B-R100
-
Alias/AKA:XF3M105151BR100BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:FFC/FPC Connector
-
Number of Contacts:5
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:9.6mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.70
500
$1.60
1,000
$1.57
2,500
$1.25
5,000
$1.24
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing