- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M08151BBYOMZ
XF3M08151BBYOMZ
Omron Electronics
Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M08151BBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M08151BBYOMZ
-
Alias/AKA:XF3M-0815-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Buy all 430 in-stock or the regular minimum order quantity of 500
Stock lot only:
430
Minimum Order Quantity:
500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.8459
500
$0.7690
1,500
$0.7360
3,000
$0.7060
6,000
$0.6870
7,500
$0.6850
10,500
$0.6780
15,000
$0.6760
25,500 +
$0.6600
Click for Quote
Log in
to unlock special pricing