- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-0815-1B
XF3M-0815-1B
Omron Electronics
Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M08151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-0815-1B
-
Alias/AKA:XF3M08151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:8.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
Buy all 430 in-stock or the regular minimum order quantity of 500
Stock lot only:
430
Minimum Order Quantity:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.8459
500
$0.7690
1,500
$0.7360
3,000
$0.7060
6,000
$0.6870
7,500
$0.6850
10,500
$0.6780
15,000
$0.6760
25,500 +
$0.6600
Click for Quote
Log in
to unlock special pricing