help desk software
Image is representational - see mfr. specs

XF2W-1015-1A

Omron Electronics

Conn FFC/FPC Connector F 10 POS 0.5mm Solder RA SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector F 10 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF2W10151A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2W-1015-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    10
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    7mm x 4.1mm x 1.5 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6330
25
$0.5760
250
$0.5150
500
$0.5070
2,000
$0.4890
4,000
$0.4816
6,000
$0.4744
8,000
$0.4673
16,000 +
$0.4603
Click for Quote
Log in to unlock special pricing