- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2U-3015-3A
XF2U-3015-3A
Omron Electronics
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2U30153A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2U-3015-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:17mm x 3.5mm x 0.9 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,020
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.9690
25
$0.9486
100
$0.9282
1,000
$0.9180
3,000
$0.8976
30,000 +
$0.8262
Click for Quote
Log in
to unlock special pricing