Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XF2M-5015-1A-R100

Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M50151AR100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2M-5015-1A-R100
  • Alias/AKA:
    XF2M50151AR100BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    FPC Connector
  • Number of Contacts:
    50
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    29.1mm x 6.2mm x 2.1 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XF2M-5015-1A-R100 discontinued?
Yes, XF2M-5015-1A-R100 from Omron Electronics is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XF2M-5015-1A-R100 RoHS compliant?
Yes, XF2M-5015-1A-R100 is RoHS compliant.
What is the lead time for XF2M-5015-1A-R100?
The standard lead time for XF2M-5015-1A-R100 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.07
300
$3.80
500
$3.79
1,000
$3.03
2,500
$2.88
5,000
$2.87
7,500
$2.86
10,000 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!