- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2M-4015-1A-R100
XF2M-4015-1A-R100
Omron Electronics
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M40151AR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2M-4015-1A-R100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:FPC Connector
-
Number of Contacts:40
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:24.1mm x 6.2mm x 2.1 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.82
100
$2.81
300
$2.71
500
$2.64
1,000
$2.63
2,500
$1.69
5,000 +
$1.67
Click for Quote
Log in
to unlock special pricing