- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2M-3615-1A-R100
XF2M-3615-1A-R100
Omron Electronics
The XF2M-3615-1A-R100 is a 36-pin, 0.5-mm pitch, dual-sided contact rotary backlock connector for FPC/FFC applications.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The XF2M-3615-1A-R100 is a 36-pin, 0.5-mm pitch, dual-sided contact rotary backlock connector for FPC/FFC applications.
Search Keywords: XF2M36151AR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2M-3615-1A-R100
-
Alias/AKA:XF2M36151AR100BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:FPC Connector3551
-
Number of Contacts:36
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5 A
-
Dimension:22.1mm x 5.9mm x 23547mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.71
100
$2.70
300
$2.61
500
$2.54
1,000
$2.53
2,500
$1.63
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing