- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2M-3515-1A
XF2M-3515-1A
Omron Electronics
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M35151A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2M-3515-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:35
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:21.6mm x 6.2mm x 2.1 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,050
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.68
250
$1.67
375
$1.65
750
$1.60
1,125
$1.54
1,500 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments