Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XF2M-2615-1A

The XF2M-2615-1A is a 26-pin, 0.5 mm pitch, dual-sided contact rotary backlock connector for FPC/FFC applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The XF2M-2615-1A is a 26-pin, 0.5 mm pitch, dual-sided contact rotary backlock connector for FPC/FFC applications.
Search Keywords: XF2M26151A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2M-2615-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FPC Connector
  • Number of Contacts:
    26
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    17.1mm x 6.2mm x 2.1 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XF2M-2615-1A discontinued?
Yes, XF2M-2615-1A from Omron Electronics is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XF2M-2615-1A RoHS compliant?
Yes, XF2M-2615-1A is RoHS compliant.
What is the lead time for XF2M-2615-1A?
The standard lead time for XF2M-2615-1A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,594
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
26 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.48
250
$1.36
375
$1.31
750
$1.17
1,125
$1.06
1,500 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!