Image is representational - see mfr. specs

XF2M-1215-1A

Omron Electronics

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M12151A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2M-1215-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Type:
    FPC Connector
  • Number of Contacts:
    12
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    10.1mm x 6.2mm x 2.1 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,582
Ships today, if you order in
Minimum Order Quantity:
250
26 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.02
500
$0.98
1,500
$0.91
3,000
$0.87
6,000
$0.83
7,500
$0.81
10,500
$0.79
15,000 +
$0.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!