help desk software
Image is representational - see mfr. specs

XF2M-0615-1A-R100

Omron Electronics

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M06151AR100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2M-0615-1A-R100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    7.1mm x 6.2mm x 2.1 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.262
300
$1.222
500
$1.203
1,000
$1.178
2,500
$0.762
5,000
$0.745
7,500
$0.734
10,000 +
$0.723
Click for Quote
Log in to unlock special pricing