- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2L-1535-1A
XF2L-1535-1A
Omron Electronics
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2L15351A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2L-1535-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:12.4mm x 3.45mm x 1.2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
562
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.502
250
$1.487
500
$1.472
750
$1.458
1,500
$0.897
2,250
$0.710
3,000 +
$0.696
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments