- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2J-1224-12A
XF2J-1224-12A
Omron Electronics
Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Reel
Search Keywords: XF2J122412A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2J-1224-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:10.5mm x 2.95mm x 4.15 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.9384
350
$0.9282
700
$0.9180
1,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing