- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2B-4145-31A
XF2B-4145-31A
Omron Electronics
Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD Reel
Search Keywords: XF2B414531A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2B-4145-31A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:41
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2 A
-
Dimension:14.2mm x 5.5mm x 1.2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,228
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.45
100
$2.78
250
$2.60
500
$2.44
1,500
$2.37
3,000
$2.30
6,000
$2.25
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing