- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5K-3231-3A
XC5K-3231-3A
Omron Electronics
Conn DIN 41612 M 32 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 M 32 POS Solder ST Thru-Hole
Search Keywords: XC5K32313A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5K-3231-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$3.83
100
$3.82
250
$3.56
500
$3.36
1,000
$2.69
2,500
$2.62
5,000
$2.55
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing