- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5K-2031-4A
XC5K-2031-4A
Omron Electronics
Conn DIN 41612 PL 20 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XC5K20314A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5K-2031-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
80
$2.83
160
$2.71
320
$2.63
560
$2.49
1,040
$2.48
2,560
$1.89
5,040
$1.84
7,520 +
$1.82
Click for Quote
Log in
to unlock special pricing