- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5K-2031-2A
XC5K-2031-2A
Omron Electronics
Conn DIN 41612 M 20 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 M 20 POS Solder ST Thru-Hole
Search Keywords: XC5K20312A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5K-2031-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:20
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
70
$2.25
140
$2.18
280
$2.08
560
$1.99
1,050
$1.60
2,520
$1.56
5,040
$1.51
7,560 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments