- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5F-6422
XC5F-6422
Omron Electronics
Conn DIN 41612 SKT 64 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 SKT 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5F6422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5F-6422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$6.81
60
$6.51
120
$6.32
270
$5.97
510
$5.96
1,020
$4.11
2,520
$4.01
5,010 +
$3.96
Click for Quote
Log in
to unlock special pricing