- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5E-5021
XC5E-5021
Omron Electronics
Conn DIN 41612 PL 50 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XC5E5021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5E-5021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
40
$4.84
80
$4.83
120
$4.63
280
$4.43
520
$4.25
1,000
$3.01
2,520
$2.85
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing