- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5D-9621
XC5D-9621
Omron Electronics
Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XC5D9621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5D-9621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
30
$4.76
60
$4.68
120
$4.60
270
$4.52
510
$4.33
1,020
$4.19
2,520
$4.17
5,010 +
$4.16
Click for Quote
Log in
to unlock special pricing