- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5D-4821
XC5D-4821
Omron Electronics
Conn DIN 41612 SKT 48 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 SKT 48 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XC5D4821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5D-4821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$4.85
100
$4.63
250
$4.43
500
$4.25
1,000
$3.40
2,500
$3.22
5,000
$3.18
7,500 +
$3.17
Click for Quote
Log in
to unlock special pricing