- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5C-9682-1
XC5C-9682-1
Omron Electronics
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5C96821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5C-9682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
30
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$8.019
30
$7.290
60
$6.680
120
$6.300
270
$5.700
510
$5.050
1,020
$4.600
2,520
$4.580
5,010 +
$4.570
Click for Quote
Log in
to unlock special pricing