- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5B-5021
Omron Electronics
XC5B-5021
Conn DIN 41612 SKT 50 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn DIN 41612 SKT 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XC5B5021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5B-5021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XC5B-5021 RoHS compliant?
Yes, XC5B-5021 is RoHS compliant.
What is the lead time for XC5B-5021?
The standard lead time for XC5B-5021 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
40
$5.45
80
$5.21
120
$5.19
280
$4.98
520
$4.78
1,000
$3.38
2,520
$3.21
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing