- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5B-4423
XC5B-4423
Omron Electronics
Conn DIN 41612 SKT 44 POS 2.54mm Wire Wrap ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 SKT 44 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: XC5B4423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5B-4423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Termination Method:Wire Wrap
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$10.60
40
$9.61
80
$9.18
120
$8.91
280
$8.42
520
$8.20
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing