- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5B-1031-3
Omron Electronics
XC5B-1031-3
Conn DIN 41612 SKT 10 POS Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn DIN 41612 SKT 10 POS Solder ST Thru-Hole
Search Keywords: XC5B10313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5B-1031-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:10
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is XC5B-1031-3 RoHS compliant?
Yes, XC5B-1031-3 is RoHS compliant.
What is the lead time for XC5B-1031-3?
The standard lead time for XC5B-1031-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.18
120
$3.08
360
$2.86
600
$2.70
1,080
$2.69
2,520
$2.17
5,040 +
$2.12
Click for Quote
Log in
to unlock special pricing