help desk software
Image is representational - see mfr. specs

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5A64821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XC5A-6482-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order:
30
Order Increment:
30
26 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.78
60
$4.71
120
$4.64
270
$4.48
510
$4.41
1,020
$3.13
2,520
$3.08
5,010 +
$3.03
Click for Quote
Log in to unlock special pricing