- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5A-6422
XC5A-6422
Omron Electronics
The XC5A-6422 is a 64-contact, double-row, DIN B-type standard plug connector with right-angle through-hole terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XC5A-6422 is a 64-contact, double-row, DIN B-type standard plug connector with right-angle through-hole terminals.
Search Keywords: XC5A6422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5A-6422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$3.91
60
$3.84
120
$3.76
270
$3.67
510
$3.60
1,020
$2.52
2,520 +
$2.44
Click for Quote
Log in
to unlock special pricing