- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5A-5022
XC5A-5022
Omron Electronics
Conn DIN 41612 PL 50 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 50 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5A5022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5A-5022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
40
$4.01
80
$4.00
120
$3.83
280
$3.72
520
$3.51
1,000
$2.49
2,520
$2.42
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing