XC5A-3282-1
Omron Electronics
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5A32821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5A-3282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$3.26
100
$3.25
250
$3.02
500
$2.85
1,000
$2.28
2,500
$2.22
5,000
$2.16
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing