- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5A-3222
XC5A-3222
Omron Electronics
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5A3222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5A-3222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.89
250
$2.81
500
$2.75
1,000
$2.17
2,500 +
$2.11
Click for Quote
Log in
to unlock special pricing