- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC5A-0182-1
XC5A-0182-1
Omron Electronics
Conn DIN 41612 PL 100 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 100 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XC5A01821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC5A-0182-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
20
$9.74
40
$9.72
60
$9.31
100
$9.04
260
$8.21
500
$5.13
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing