- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC4K-1542
XC4K-1542
Omron Electronics
Conn DIN 41612 PL 15 POS 10.16mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 15 POS 10.16mm Solder RA Thru-Hole
Search Keywords: XC4K1542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC4K-1542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:15
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$60.11
9
$35.06
25
$28.49
50
$24.11
100
$22.77
250
$21.03
500
$20.16
750 +
$19.28
Click for Quote
Log in
to unlock special pricing