- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC4G-3212
XC4G-3212
Omron Electronics
Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole
Search Keywords: XC4G3212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC4G-3212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$14.13
30
$12.97
50
$10.97
100
$10.38
250
$9.58
500
$9.18
750
$8.79
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments