Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
W7ED-12F by Omron Electronics
Omron Electronics

Touch Sensor 9V/12V 4-Pin Cardboard

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Touch Sensor 9V/12V 4-Pin Cardboard
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    W7ED-12F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Screw
  • Category:
    Touch Sensor13091
  • Minimum Operating Supply Voltage:
    5 V
  • Maximum Operating Supply Voltage:
    15 V
  • Output Type:
    N/A
  • Dimension:
    15 x 5.5 x 1513092mmmm
  • Operating Temperature:
    -10 to 60 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order:
5
14 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
€10.244
25
€7.571
50
€7.415
100
€7.311
300
€7.103
500
€6.999
1,000
€6.947
2,500 +
€6.895
Click for Quote
Log in to unlock special pricing