- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- W7ED-11L
Omron Electronics
W7ED-11L
Touch Sensor 9V/12V 3-Pin Cardboard
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:W7ED-11L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw
-
Category:Touch Sensor13091
-
Minimum Operating Supply Voltage:5 V
-
Maximum Operating Supply Voltage:15 V
-
Output Type:N/A
-
Dimension:15 x 5.5 x 1513092mmmm
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.