- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- W7ED-11F
W7ED-11F
Omron Electronics
Touch Sensor 9V/12V 3-Pin Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Touch Sensor 9V/12V 3-Pin Cardboard
Search Keywords: W7ED11F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:W7ED-11F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw
-
Category:Touch Sensor13091
-
Minimum Operating Supply Voltage:5 V
-
Maximum Operating Supply Voltage:15 V
-
Output Type:N/A
-
Dimension:15 x 5.5 x 1513092mmmm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.27
25
$6.15
50
$6.03
100
$5.91
300
$5.79
500
$5.67
1,000
$5.56
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing