Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

VX-56-1A3

The VX-56-1A3 is a 5A miniature basic switch featuring an SPDT contact form and a hinge roller lever actuator.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The VX-56-1A3 is a 5A miniature basic switch featuring an SPDT contact form and a hinge roller lever actuator.
Search Keywords: VX561A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    VX-56-1A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetar Resin/Stainless Steel/ Hinge Roller Lever
  • Contact Rating @ Voltage:
    5@250VAC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Solder
  • Dimension:
    49.2 x 10.3 x 30.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces VX-56-1A3?
The recommended replacement for VX-56-1A3 is D2MV-1L2-1C3 from Omron Electronics, available from OnlineComponents.com.
Is VX-56-1A3 RoHS compliant?
Yes, VX-56-1A3 is RoHS compliant.
What is the lead time for VX-56-1A3?
The standard lead time for VX-56-1A3 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.45
50
$3.93
100
$3.77
300
$3.52
500
$3.41
1,000
$3.25
2,500
$2.35
5,000 +
$2.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!