- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-53-1A3
VX-53-1A3
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.2N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.2N Screw Mount Solder
Search Keywords: VX531A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-53-1A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/ Long Hinge Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.2 N
-
Termination Style:Solder
-
Dimension:72.2 x 10.3 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.83
100
$2.77
300
$2.68
500
$2.64
1,000
$2.58
2,500 +
$1.91
Click for Quote
Log in
to unlock special pricing