- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-5-2C22
VX-5-2C22
Omron Electronics
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 5A 250VAC 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 5A 250VAC 0.25N Screw Mount
Search Keywords: VX52C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-5-2C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.25 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.13
100
$3.12
300
$2.90
500
$2.74
1,000
$2.73
2,500
$2.02
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing