- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-015-3C23
VX-015-3C23
Omron Electronics
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Quick Connect
Search Keywords: VX0153C23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-015-3C23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetar Resin/Stainless Steel/ Short Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.59 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.14
50
$4.18
100
$3.99
300
$3.82
500
$3.66
1,000
$3.56
2,500
$2.62
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing