- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-014-3A3
VX-014-3A3
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount
Search Keywords: VX0143A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-014-3A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.29 N
-
Termination Style:Solder
-
Dimension:48.9 x 10.3 x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$4.57
50
$3.71
100
$3.70
300
$3.44
500
$3.25
1,000
$3.24
2,500
$2.39
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments