- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-014-2C23
VX-014-2C23
Omron Electronics
Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect
Search Keywords: VX0142C23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-014-2C23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/ Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.29 N
-
Termination Style:Quick Connect
-
Dimension:48.9 x 10.3 x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.40
100
$4.20
300
$4.02
500
$3.86
1,000
$3.76
2,500
$2.76
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing