- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-215-1CR6
Omron Electronics
V-215-1CR6
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 21A 250VAC 250VDC 372.85VA 4.71N Screw Mount Quick Connect
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-215-1CR6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetar Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:4.71 N
-
Termination Style:Quick Connect
-
Dimension:40.2mm x 10.3mm x 31.1mm
-
Body Orientation:Straight
-
IP Rating:IP40
-
This product is discontinued, but still in stock.