- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-21-3C6
V-21-3C6
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount
Search Keywords: V213C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-21-3C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:3.92 N
-
Termination Style:Quick Connect
-
Dimension:39.8 x 10.3 x 21.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Can Ship immediately
Minimum Order Quantity:
45
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
45
$4.29
50
$3.49
100
$3.48
300
$3.24
500
$3.06
1,000
$3.05
2,500
$2.25
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments