- Home ›
- All Products›
- V16G41C25KRBYOMI
V16G41C25KRBYOMI
Omron Electronics
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 16A 250VAC 200gf Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 16A 250VAC 200gf Chassis Mount
Search Keywords: V16G41C25KRBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V16G41C25KRBYOMI
-
Alias/AKA:V-16G4-1C25-K(R)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$3.443
100
$3.130
300
$2.900
500
$2.860
1,000
$2.070
2,500
$2.020
5,000
$1.970
7,500
$1.940
10,000 +
$1.930
Click for Quote
Log in
to unlock special pricing