- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-16G-1C25-(R)
V-16G-1C25-(R)
Omron Electronics
Switch Snap Action - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Quick Connect - 0.187" (4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Quick Connect - 0.187" (4.7mm) - Chassis Mount.
Search Keywords: V16G1C25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-16G-1C25-(R)
-
Alias/AKA:V16G1C25RBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.62
300
$1.58
500
$1.56
1,000
$1.52
2,500
$1.15
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing