- Home ›
- All Products›
- V1661C6BYOMI
V1661C6BYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Search Keywords: V1661C6BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1661C6BYOMI
-
Alias/AKA:V-166-1C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.60
100
$4.31
300
$3.89
500
$3.73
1,000
$3.52
2,500
$3.51
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing