- Home ›
- All Products›
- V-16-4A5(R)
V-16-4A5(R)
Omron Electronics
Switch Snap Action SPDT 16A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 16A 250V
Search Keywords: V164A5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-16-4A5(R)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$6.25
50
$5.08
100
$4.85
300
$4.64
500
$4.45
1,000
$4.33
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments